+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV03010

Hammer; roofing; 450g


Manufacturer: AVIT

Manufacturer part number:
AV03010
TME Symbol:
AV-03010

Specification

Manufacturer
AVIT
Type of tool
hammer
Kind of tool
roofing
Head weight
450g
Tools features
  • hardened and heat treated
  • non-slip grip
Gross weight700.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hammers and Axes AVIT,
*
AV03010
12 in TME stock
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 10.36 USD
Net price for quantities from 3 pcs - 9.51 USDGross price for quantities from 3 pcs - 9.51 USD
Net price for quantities from 6 pcs - 9.22 USDGross price for quantities from 6 pcs - 9.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs