+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV03020

Hammer; fitter type; 1.1kg

Manufacturer: AVIT

Manufacturer part number:
AV03020
TME Symbol:
AV-03020

Specification

Manufacturer
AVIT
Type of tool
hammer
Kind of tool
fitter type
Head weight
1.1kg
Tools features
  • hardened and heat treated
  • non-slip grip
Gross weight1.3477 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hammers and Axes AVIT,
*
AV03020
0 in TME stock
Net price for quantities from 1 pcs - 15.56 USDGross price for quantities from 1 pcs - 15.56 USD
Net price for quantities from 3 pcs - 14.35 USDGross price for quantities from 3 pcs - 14.35 USD
Net price for quantities from 6 pcs - 12.71 USDGross price for quantities from 6 pcs - 12.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs