+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV03030

Hammer; sledge; 3.2kg; Handle material: wood

Manufacturer: AVIT

Manufacturer part number:
AV03030
TME Symbol:
AV-03030

Specification

Manufacturer
AVIT
Type of tool
hammer
Kind of tool
sledge
Head weight
3.2kg
Handle material
wood
Gross weight3.5302 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Hammers and Axes AVIT,
*
AV03030
2 in TME stock
Net price for quantities from 1 pcs - 35.15 USDGross price for quantities from 1 pcs - 35.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts