+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV04010

Cold chisel; flat,with splash guard; W: 73mm; Tool length: 230mm

Manufacturer: AVIT

Manufacturer part number:
AV04010
TME Symbol:
AV-04010

Specification

Manufacturer
AVIT
Type of tool
cold chisel
Version
flat, with splash guard
Width
73mm
Tool length
230mm
Gross weight467.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Repair and Construction Tools AVIT,
*
AV04010
3 in TME stock
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 3 pcs - 8.46 USDGross price for quantities from 3 pcs - 8.46 USD
Net price for quantities from 6 pcs - 7.79 USDGross price for quantities from 6 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts