+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV04031

Crowbar; L: 600mm; W: 20mm; for nails; tool steel

Manufacturer: AVIT

Manufacturer part number:
AV04031
TME Symbol:
AV-04031

Specification

Manufacturer
AVIT
Type of tool
crowbar
Length
0.6m
Width
20mm
Tools application
for nails
Material
tool steel
Gross weight1.054 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Repair and Construction Tools AVIT,
*
AV04031
2 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 3 pcs - 12.63 USDGross price for quantities from 3 pcs - 12.63 USD
Net price for quantities from 5 pcs - 11.42 USDGross price for quantities from 5 pcs - 11.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs