+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV09011

Saw; manual,with replaceable saw blade; metal; Blade len: 300mm


Manufacturer: AVIT

Manufacturer part number:
AV09011
TME Symbol:
AV-09011

Specification

Manufacturer
AVIT
Type of tool
saw
Version
manual, with replaceable saw blade
Tools application
metal
Blade length
300mm
Length
0.4m
Gross weight501.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw AVIT,
*
AV09011
3 in TME stock
Net price for quantities from 1 pcs - 15.24 USDGross price for quantities from 1 pcs - 15.24 USD
Net price for quantities from 3 pcs - 13.81 USDGross price for quantities from 3 pcs - 13.81 USD
Net price for quantities from 6 pcs - 12.64 USDGross price for quantities from 6 pcs - 12.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs