+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AV09020

Saw; manual; wood; Blade len: 550mm; L: 640mm


Manufacturer: AVIT

Manufacturer part number:
AV09020
TME Symbol:
AV-09020

Specification

Manufacturer
AVIT
Type of tool
saw
Version
manual
Tools application
wood
Blade length
550mm
Length
0.64m
Gross weight453.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Saw and Hack Saw AVIT,
*
AV09020
3 in TME stock
Net price for quantities from 1 pcs - 10.54 USDGross price for quantities from 1 pcs - 10.54 USD
Net price for quantities from 3 pcs - 9.61 USDGross price for quantities from 3 pcs - 9.61 USD
Net price for quantities from 6 pcs - 8.77 USDGross price for quantities from 6 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 pcs