+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63826

Cable; Jack 3,5mm 4pin plug,both sides; 1m; Plating: gold-plated

Manufacturer: GOOBAY

Manufacturer part number:
63826
TME Symbol:
AVK-182-100BK

Specification

Manufacturer
GOOBAY
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1m
Contact plating
gold-plated
Insulation colour
black
Outside diameter
2.6mm
Wire insulation material
PVC
Application - series/manufacturer
Apple, iPad, iPod
Cable/adapter structure
  • both sides
  • Jack 3,5mm 4pin plug
Gross weight16.89 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
63826
101 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 20 pcs - 1.46 USDGross price for quantities from 20 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs