+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1018-102BX

Connector: IDC; PIN: 10; 1A; IDC,THT; for ribbon cable; 2.54mm; 2x5

Manufacturer: CONNFLY

Manufacturer part number:
DS1018-102BX
TME Symbol:
AWLP10

Specification

Manufacturer
CONNFLY
Type of connector
IDC
Number of pins
10
Current rating
1A
Electrical mounting
IDC, THT
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x5
Connector variant
transition
Tape pitch
1.27mm
Gross weight1.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors CONNFLY,
*
DS1018-102BX
18144 in TME stock
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 180 pcs - 0.18 USDGross price for quantities from 180 pcs - 0.18 USD
Net price for quantities from 900 pcs - 0.13 USDGross price for quantities from 900 pcs - 0.13 USD
Net price for quantities from 4500 pcs - 0.11 USDGross price for quantities from 4500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 180 pcsCardboard = 9 000 pcs