+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AWP-08

Connector: IDC; plug; female; PIN: 8; IDC; for ribbon cable; 2.54mm


Manufacturer: NINIGI

Manufacturer part number:
AWP-08
TME Symbol:
AWP-08

Specification

Manufacturer
NINIGI
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
8
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
gold-plated
Connector variant
with cable clamp
Tape pitch
1.27mm
Gross weight0.128 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors NINIGI,
*
AWP-08
1159 in TME stock
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 220 pcs - 0.28 USDGross price for quantities from 220 pcs - 0.28 USD
Net price for quantities from 1100 pcs - 0.21 USDGross price for quantities from 1100 pcs - 0.21 USD
Net price for quantities from 3300 pcs - 0.19 USDGross price for quantities from 3300 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsTray = 220 pcsCardboard = 5 500 pcs