+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AWP-10

Connector: IDC; plug; female; PIN: 10; IDC; for ribbon cable; 2.54mm


Manufacturer: NINIGI

Manufacturer part number:
AWP-10
TME Symbol:
AWP-10

Specification

Manufacturer
NINIGI
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
10
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Connector variant
with cable clamp
Tape pitch
1.27mm
Gross weight1.807 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors NINIGI,
*
AWP-10
14570 in TME stock
Net price for quantities from 2 pcs - 0.55 USDGross price for quantities from 2 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 190 pcs - 0.26 USDGross price for quantities from 190 pcs - 0.26 USD
Net price for quantities from 950 pcs - 0.20 USDGross price for quantities from 950 pcs - 0.20 USD
Net price for quantities from 3800 pcs - 0.14 USDGross price for quantities from 3800 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 190 pcs