+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AWP-14K

Connector: IDC; socket; male; PIN: 14; angled 90°; THT; 2.54mm; 2x7


Manufacturer: NINIGI

Manufacturer part number:
AWP-14K
TME Symbol:
AWP-14K

Specification

Manufacturer
NINIGI
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
14
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
gold-plated
Gross weight4.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors NINIGI,
*
AWP-14K
2832 in TME stock
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 154 pcs - 0.23 USDGross price for quantities from 154 pcs - 0.23 USD
Net price for quantities from 770 pcs - 0.19 USDGross price for quantities from 770 pcs - 0.19 USD
Net price for quantities from 2310 pcs - 0.15 USDGross price for quantities from 2310 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 154 pcsCardboard = 1 694 pcs