+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | IDC | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 20 | |
Electrical mounting | IDC | |
Mechanical mounting | for ribbon cable | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x10 | |
Tape pitch | 1.27mm |