+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-105

Digital multimeter; LCD; 3,75 digit (3999); 3x/s; True RMS

Manufacturer: AXIOMET

Manufacturer part number:
AX-105
TME Symbol:
AX-105

Specification

Manufacturer
AXIOMET
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,75 digit (3999)
Sampling
3x/s
DC voltage measuring range
0.1...400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.5% + 4 digit)
AC voltage measuring range
1mV...4V/40V/400V/600V
AC voltage measuring accuracy
±(0.8% + 6 digit)
DC current measuring range
0.1...400µA/4mA/40mA/400mA/10A
DC current measuring accuracy
±(1% + 10 digit)
AC current measuring range
0.1...400µA/4mA/40mA/400mA/10A
AC current measuring accuracy
±(1.5% + 10 digit)
True effective value measurement
True RMS
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
1pF...4nF/40nF/400nF/4µF/40µF/100µF
Capacitance measuring accuracy
±(3.5%+ 8 digit)
Frequency measuring range
1mHz...1Hz/10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/30MHz
Frequency measuring accuracy
±(0.5%+10 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1% + 5 digit)
Resistance measuring accuracy
±(0.8%+4 digit)
Temperature measurement resolution
1°C
Diode test
0.5mA @1.5V
Continuity test
acoustic indication, <50Ω
Weight with battery
190g
Conform to the norm
CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
74x145x36mm
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • drop-like K-type probe
  • test leads
Optional equipment
  • test leads AX-TL-4B1-B
  • test leads AX-TL-4B1-BL
  • test leads AX-TL-4B1-R
  • test leads AX-TL-BNC-4BP2
  • test leads AX-TLP-001
  • test leads AX-TLP-001T
  • test leads AX-TLP-002
  • test leads AX-TLP-003
  • test leads AX-TLS-001B
  • test leads AX-TLS-002B
  • test leads AX-TLS-003A
  • test leads AX-TLS-004A
  • test leads AX-TLS-005A
  • test leads AX-TLS-007S
  • test leads PPOM-14
  • test tweezers AX-TLP-TW-01
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • overflow indicator
  • REL function
Battery/ rechargeable battery
  • none
Picture of product
Gross weight330.44 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters AXIOMET
*
AX-105
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 56 pcs