+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-5001

Thermo-hygrometer; LCD; Sampling: 1x/s; -10÷50°C; 0÷100%RH; 0.1°C


Manufacturer: AXIOMET

Manufacturer part number:
AX-5001
TME Symbol:
AX-5001

Specification

Manufacturer
AXIOMET
Type of meter
thermo-hygrometer
Kind of display used
LCD
Sampling
1x/s
Temperature measuring range
-10...50°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±3%
Humidity measuring resolution
0.1% RH
Measurement
dew point, humidity, temperature
Measuring unit
°C, °F
Body dimensions
121x60x30mm
Weight with battery
180g
Illumination
yes
Power supply
  • battery GR03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX/MEDIUM function
Standard equipment
  • case
  • hand strap
Battery/ rechargeable battery
  • battery GR03 AAA 1,5V x3
Gross weight395 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Thermohygrometers AXIOMET,
*
AX-5001
4 in TME stock
Net price for quantities from 1 pcs - 50.13 USDGross price for quantities from 1 pcs - 50.13 USD
Net price for quantities from 3 pcs - 45.64 USDGross price for quantities from 3 pcs - 45.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts