+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-CP-05-R

Measuring tip; 10A; red; Tip diameter: 2mm; Socket size: 4mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-CP-05-R
TME Symbol:
AX-CP-05-R

Specification

Manufacturer
AXIOMET
Type of test accessories
measuring tip
Current rating
10A
Colour
red
Tip diameter
2mm
Socket size
4mm
Overall length
103mm
Insulator material
polyamide
Related items
AX-3003P, AX-3005DLS, AX-3005DS, AX-3005PQ, AX-3010DS
Dimensions
Gross weight9.04 g
See other products in this category: Probes - Test Plugs AXIOMET,
*
AX-CP-05-R
460 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 30 pcs - 1.79 USDGross price for quantities from 30 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcs