+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-CR-4PM-B

Crocodile clip; 15A; black; Grip capac: max.12mm; Socket size: 4mm


Manufacturer: AXIOMET

Manufacturer part number:
AX-CR-4PM-B
TME Symbol:
AX-CR-4PM-B

Specification

Manufacturer
AXIOMET
Type of test accessories
crocodile clip
Current rating
15A
Colour
black
Grip capacity
max. 12mm
Socket size
4mm
Overall length
56mm
Contact plating
nickel plated
Contact material
brass
Insulator material
polyamide
Dimensions
Gross weight3.36 g
Certificates
See other products in this category: 4mm Crocodile Clips AXIOMET,
*
AX-CR-4PM-B
666 in TME stock
Net price for quantities from 2 pcs - 1.18 USDGross price for quantities from 2 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 20 pcs - 0.92 USDGross price for quantities from 20 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcs