+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-CTG10

Meter: coating thickness; Range: 10÷1250um; 80x42x24mm

Manufacturer: AXIOMET

Manufacturer part number:
AX-CTG10
TME Symbol:
AX-CTG10

Specification

Manufacturer
AXIOMET
Type of meter
coating thickness
Measuring range
10...1250µm
Body dimensions
80x42x24mm
Measurement accuracy
±2% ±0,02mm
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
Power supply
  • battery CR2032 3V x1
Gross weight71 g

WATCH VIDEO

See other products in this category: Coating Thickness Meters AXIOMET,
*
AX-CTG10
84 in TME stock
Net price for quantities from 1 pcs - 12.90 USDGross price for quantities from 1 pcs - 12.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts