+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AXIOMET | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 5MHz | |
Waveform frequency range | 1µHz...1MHz (other waveforms), 1µHz...1MHz (ramp waveform), 1µHz...1MHz (triangle waveform), 1µHz...5MHz (rectangular waveform), 1µHz...5MHz (sinus waveform) | |
Kind of display used | LCD TFT 3,5" | |
Number of channels | 2 | |
Amplitude | value of amplitude Vpp 0,2...2V - actual offset value is 10 % of set value, value of amplitude Vpp<0,2V - actual offset value is 1% of set value, value of amplitude Vpp>2V - actual offset value is set value | |
Memory record length | 1024pts | |
Vertical resolution | 8bit | |
Output parameters | impedance: 50Ω | |
Sweep mode | period: 100m...900s | |
Dimensions | 415x295x195mm | |
Interface | RS232 | |
Kind of modulation | ASK, FM, FSK, PSK | |
Waveforms | arbitrary, ramp, rectangular, sinus, triangle | |
Sampling | 100Msps | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Additional functions | frequency meter | |
Measuring instrument features | 32 built-in waveforms | |
Software | included | |
Connectors for the country | Europe |