+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-DG1015AF

Laboratory generator: arbitrary, function; 15MHz; LCD TFT 3,5"


Manufacturer: AXIOMET

Manufacturer part number:
AX-DG1015AF
TME Symbol:
AX-DG1015AF

Specification

Manufacturer
AXIOMET
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
15MHz
Waveform frequency range
1µHz...1MHz (other waveforms), 1µHz...1MHz (ramp waveform), 1µHz...1MHz (triangle waveform), 1µHz...5MHz (rectangular waveform), 1µHz...15MHz (sinus waveform)
Kind of display used
LCD TFT 3,5"
Number of channels
2
Amplitude
value of amplitude Vpp 0,2...2V - actual offset value is 10 % of set value, value of amplitude Vpp<0,2V - actual offset value is 1% of set value, value of amplitude Vpp>2V - actual offset value is set value
Memory record length
1024pts
Vertical resolution
8bit
Output parameters
impedance: 50Ω
Sweep mode
period: 100m...900s
Dimensions
415x295x195mm
Interface
RS232
Kind of modulation
ASK, FM, FSK, PSK
Waveforms
arbitrary, ramp, rectangular, sinus, triangle
Sampling
100Msps
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Additional functions
frequency meter
Measuring instrument features
32 built-in waveforms
Software
included
Connectors for the country
Europe
Standard equipment
  • BNC cable
  • mains cable
  • RS232 cable
  • test lead
Supply voltage
  • 100...240V AC
Gross weight4.4769 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AXIOMET,
*
AX-DG1015AF
37 in TME stock
Net price for quantities from 1 pcs - 297.59 USDGross price for quantities from 1 pcs - 297.59 USD
Net price for quantities from 2 pcs - 277.75 USDGross price for quantities from 2 pcs - 277.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs