+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX-TLP-001T

Test leads; Inom: 10A; Len: 1.2m; test leads x2; red and black

Manufacturer: AXIOMET

Manufacturer part number:
AX-TLP-001T
TME Symbol:
AX-TLP-001T

Specification

Manufacturer
AXIOMET
Type of test accessories
test leads
Current rating
10A
Cable length
1.2m
Kit contents
test leads x2
Colour
red and black
Wire insulation material
PVC
Conform to the norm
CAT III 1000V EN 61010
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Optional equipment
  • AX-CP-05-B
  • AX-CP-05-R
  • AX-CP-06-B
  • AX-CP-06-R
  • AX-CR-2PM-B
  • AX-CR-2PM-BL
  • AX-CR-2PM-G
  • AX-CR-2PM-R
  • AX-CR-2PM-Y
Gross weight28.35 g
See other products in this category: Test Leads - Sets AXIOMET,
*
AX-TLP-001T
854 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 5 pcs - 8.10 USDGross price for quantities from 5 pcs - 8.10 USD
Net price for quantities from 25 pcs - 7.81 USDGross price for quantities from 25 pcs - 7.81 USD
Net price for quantities from 50 pcs - 7.23 USDGross price for quantities from 50 pcs - 7.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs