+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NET PROTECTOR POE

Automation module: protector; for wall mounting; RJ45; plastic


Manufacturer: HSK DATA

Manufacturer part number:
NET PROTECTOR POE
TME Symbol:
AXON-NET-POE

Specification

Manufacturer
HSK DATA
Type of automation module
protector
Mounting
for wall mounting
Connection
RJ45
Enclosure material
plastic
Application
for telecommunications networks
Rated voltage
5V
Varistor max current 8/20µs
2.5kA
Kind of network
Ethernet 10/100Mbps, PoE
Max protection level
1000V
Gross weight72.1 g
Certificates
EAN code5904743330255
See other products in this category: Industrial Networks HSK DATA,
*
NET PROTECTOR POE
0 in TME stock
Net price for quantities from 1 pcs - 31.69 USDGross price for quantities from 1 pcs - 31.69 USD
Net price for quantities from 5 pcs - 29.58 USDGross price for quantities from 5 pcs - 29.58 USD
Net price for quantities from 10 pcs - 27.47 USDGross price for quantities from 10 pcs - 27.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs