+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZ850-5

Relay: electromagnetic; Ucoil: 5VDC; DPDT; 1A; 0.5A/125VAC; AZ850


Manufacturer: ZETTLER

Manufacturer part number:
AZ850-5
TME Symbol:
AZ850-5

Specification

Manufacturer
ZETTLER
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
1A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
AZ850
Switched voltage
max. 220V DC, max. 250V AC
Relay variant
subminiature
Mounting
PCB
Coil resistance
178Ω
Coil voltage min.
3.75V DC
Coil voltage max.
12.5V DC
Operate time
2ms
Body dimensions
14x9x5mm
Release time
1ms
Coil power consumption
113mW
Mechanical durability
100000000 cycles
Contact resistance
70mΩ
Case
DIP10
Switching capacity
30W, 50VA
Soldering temperature
250°C
Terminal pitch
2.54mm
Design
single coil
Test voltage
1.5kV
Operating temperature
-55...90°C
Dimensions
Output configuration
Schematic diagram
Gross weight1.32 g
Certificates
See other products in this category: Miniature Electromagnetic Relays ZETTLER,
See other products from this series.:
*
AZ850-5
3029 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 25 pcsCardboard = 1 000 pcs