+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL-10

Charger: charge balancer; 24V; 10A; 15÷30VDC


Manufacturer: AZO DIGITAL

Manufacturer part number:
BL-10
TME Symbol:
AZO-BL-10

Specification

Manufacturer
AZO DIGITAL
Type of charger
charge balancer
Rechargeable battery voltage
24V
Max. charging current
10A
Converter features
passive cooling
Supply voltage
  • 15...30V DC
Gross weight537.3 g
Certificates
See other products in this category: Chargers AZO DIGITAL,
*
BL-10
3 in TME stock
Net price for quantities from 1 pcs - 73.17 USDGross price for quantities from 1 pcs - 73.17 USD
Net price for quantities from 3 pcs - 68.61 USDGross price for quantities from 3 pcs - 68.61 USD
Net price for quantities from 5 pcs - 61.64 USDGross price for quantities from 5 pcs - 61.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.