+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BL-5

Charger: charge balancer; 24V; 5A; 15÷30VDC


Manufacturer: AZO DIGITAL

Manufacturer part number:
BL-5
TME Symbol:
AZO-BL-5

Specification

Manufacturer
AZO DIGITAL
Type of charger
charge balancer
Rechargeable battery voltage
24V
Max. charging current
5A
Converter features
passive cooling
Supply voltage
  • 15...30V DC
Gross weight405.49 g
Certificates
See other products in this category: Chargers AZO DIGITAL,
*
BL-5
0 in TME stock
Net price for quantities from 1 pcs - 54.92 USDGross price for quantities from 1 pcs - 54.92 USD
Net price for quantities from 3 pcs - 51.42 USDGross price for quantities from 3 pcs - 51.42 USD
Net price for quantities from 5 pcs - 46.30 USDGross price for quantities from 5 pcs - 46.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.