+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AZSR235-2AE-12D

Relay: electromagnetic power; Ucoil: 12VDC; DPST; 35A; max.440VAC


Manufacturer: ZETTLER

Manufacturer part number:
AZSR235-2AE-12D
TME Symbol:
AZSR235-2AE-12D

Specification

Manufacturer
ZETTLER
Type of relay
electromagnetic power
Coil voltage
12V DC
Contacts configuration
DPST
Contact current max.
35A
Switched voltage
max. 440V AC
Mounting
PCB
Body dimensions
40x25x49.2mm
AC contacts rating @R
35A / 277V AC
Coil resistance
170Ω
Contact material
AgSnO2
Coil power consumption
480mW
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight102.58 g
Certificates
See other products in this category: Power Electromagnetic Relays ZETTLER,
*
AZSR235-2AE-12D
247 in TME stock
Net price for quantities from 1 pcs - 12.29 USDGross price for quantities from 1 pcs - 12.29 USD
Net price for quantities from 5 pcs - 10.56 USDGross price for quantities from 5 pcs - 10.56 USD
Net price for quantities from 250 pcs - 9.11 USDGross price for quantities from 250 pcs - 9.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs