+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23.5010

Laboratory connector: 2mm banana; socket; 10A; 30VAC; 60VDC

Manufacturer: STÄUBLI

Manufacturer part number:
23.5010
TME Symbol:
B-EB2

Specification

Manufacturer
STÄUBLI
Type of lab connector
2mm banana
Connector
socket
Current rating
10A
Rated voltage
30V AC/60V DC
Contact plating
gold-plated
Related items
EB2-20, EB2-21, EB2-22, EB2-23, EB2-24, EB2-25, EB2-26, EB2-27, EB2-28, EB2-29
Gross weight0.862 g
See other products in this category: 2mm Banana Sockets STÄUBLI,
*
23.5010
501 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs