+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B100520405

Signaller: sound; buzzer; 24VDC; 90dB; BU2; IP54; black; Ø43x56mm

Manufacturer: AUER SIGNAL

Manufacturer part number:
B100520405
TME Symbol:
B100520405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Signalling method
buzzer
Sound level
90dB
Manufacturer series
BU2
IP rating
IP54
Operating temperature
-20...70°C
Colour
black
Body dimensions
Ø43x56mm
Supply voltage
  • 24V DC
Gross weight50.74 g
Certificates
EAN code9010082032661
See other products in this category: Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
B100520405
0 in TME stock
Net price for quantities from 1 pcs - 13.17 USDGross price for quantities from 1 pcs - 13.17 USD
Net price for quantities from 5 pcs - 12.47 USDGross price for quantities from 5 pcs - 12.47 USD
Net price for quantities from 10 pcs - 11.78 USDGross price for quantities from 10 pcs - 11.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.