+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05863.063000

Fuse disconnector; D02; for DIN rail mounting; 63A; 400V; Poles: 3


Manufacturer: MERSEN

Manufacturer part number:
05863.063000
TME Symbol:
B1012622

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse disconnector
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
0.4kV
Number of poles
3
IP rating
IP20
Fuse accessories application
protection switchgear
Operating temperature
-20...60°C
Gross weight449.6 g
Certificates
EAN code3605340496024
See other products in this category: DIN Rail Sockets MERSEN,
*
05863.063000
3 in TME stock
Net price for quantities from 1 pcs - 115.78 USDGross price for quantities from 1 pcs - 115.78 USD
Net price for quantities from 3 pcs - 108.54 USDGross price for quantities from 3 pcs - 108.54 USD
Net price for quantities from 6 pcs - 101.31 USDGross price for quantities from 6 pcs - 101.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.