+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B 14

Tip: butt splice; 10.52÷16.78mm2; crimped; for cable; 6AWG


Manufacturer: NICHIFU

Manufacturer part number:
B 14
TME Symbol:
B14

Specification

Manufacturer
NICHIFU
Type of tip
butt splice
Wire cross-section
10.52...16.78mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Wire size
6AWG
Gross weight7.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Non-insulated terminals NICHIFU,
*
B 14
1401 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.76 USD
Net price for quantities from 2000 pcs - 0.67 USDGross price for quantities from 2000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs