+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | multipurpose | |
Dimension X | 125mm | |
Dimension Y | 151mm | |
Dimension Z | 60mm | |
Manufacturer series | BOCUBE | |
Enclosure material | ABS | |
Body colour | graphite | |
Cover colour | graphite | |
IP rating | IP66, IP67 |