+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

492021

Fuse: fuse; ceramic,cylindrical,industrial; 25A; 690VAC; gR


Manufacturer: DF ELECTRIC

Manufacturer part number:
492021
TME Symbol:
B14X51SS-25A

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
25A
Rated voltage
690V AC
Fuse characteristics
gR
Fuse size
14x51mm
Breaking capacity
200kA
Fuses application
semiconductors protection
Gross weight18.2 g
Certificates
See other products in this category: Fuses 14x51mm DF ELECTRIC,
*
492021
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs