+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3691141

Grommet; EPDM; light grey; Panel thick: 1÷4mm; Øcable: 5÷9mm


Manufacturer: BOSSARD

Manufacturer part number:
3691141
TME Symbol:
B16RAL7035/BN22268

Specification

Manufacturer
BOSSARD
Type of cable accessories
grommet
Body material
EPDM
Body colour
light grey
Panel thickness
1...4mm
Cable external diameter
5...9mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Size
M16
Cable gland version
membrane
Gross weight4.01 g
See other products in this category: Grommets BOSSARD,
*
3691141
1800 in TME stock
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product
Packaging method by the manufacturerBag = 50 pcs