+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3389416

Holder; self-adhesive; polyamide; UL94V-2; black; A: 19mm; B: 3.5mm


Manufacturer: BOSSARD

Manufacturer part number:
3389416
TME Symbol:
B19X4/BN20345

Specification

Manufacturer
BOSSARD
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
A dimension
19mm
B dimension
3.5mm
Tie width
4mm
Cable accessories application
cable ties
Gross weight0.73 g
Certificates
See other products in this category: Cable Ties - Holders BOSSARD,
*
3389416
2000 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs