+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 6A | |
Rated voltage | 250V DC/400V AC | |
Fuse characteristics | gG | |
Fuse size | D01 |