+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B2P-LV-TN

Connector: pin strips; PIN: 2; soldering; straight; 5A


Manufacturer: JST

Manufacturer part number:
B2P-LV-TN
TME Symbol:
B2PLVTN-JST-0

Specification

Manufacturer
JST
Type of connector
pin strips
Number of pins
2
Electrical mounting
soldering
Spatial orientation
straight
Maximum current
5A
Gross weight0.65 g
See other products in this category: Pin headers JST,
*
B2P-LV-TN
500 in an external stock
Net price for quantities from 392 pcs - 0.18 USDGross price for quantities from 392 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 392.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.