+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23.5065-22

Laboratory connector: fork terminals; plug; 32A; red; Ømax: 8.3mm


Manufacturer: STÄUBLI

Manufacturer part number:
23.5065-22
TME Symbol:
B4-I/K-22

Specification

Manufacturer
STÄUBLI
Type of lab connector
fork terminals
Connector
plug
Current rating
32A
Colour
red
Overall length
55.8mm
Stud terminal maximal diameter
8.3mm
Contact plating
gold-plated
Contact material
brass
Conform to the norm
CAT II 1000V EN 61010
Mounting
4mm socket
Cable/adapter structure
  • banana 4mm socket
  • fork terminal
Dimensions
Gross weight4.81 g
See other products in this category: Fork plugs STÄUBLI,
*
23.5065-22
94 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 5.98 USDGross price for quantities from 5 pcs - 5.98 USD
Net price for quantities from 20 pcs - 5.44 USDGross price for quantities from 20 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 50 pcs