+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23.0440-22

Laboratory connector: fork terminals; plug; 20A; red; Ømax: 6mm


Manufacturer: STÄUBLI

Manufacturer part number:
23.0440-22
TME Symbol:
B4-I/KA-22

Specification

Manufacturer
STÄUBLI
Type of lab connector
fork terminals
Connector
plug
Current rating
20A
Colour
red
Overall length
43.2mm
Stud terminal maximal diameter
6mm
Contact plating
gold-plated
Contact material
brass
Conform to the norm
CAT II 1000V EN 61010
Mounting
4mm socket
Test accessories features
lug bent to an angle of 45°
Cable/adapter structure
  • banana 4mm socket
  • fork terminal
Dimensions
Gross weight1.053 g
Certificates
See other products in this category: Fork plugs STÄUBLI,
*
23.0440-22
290 in TME stock
Net price for quantities from 1 pcs - 7.10 USDGross price for quantities from 1 pcs - 7.10 USD
Net price for quantities from 5 pcs - 6.51 USDGross price for quantities from 5 pcs - 6.51 USD
Net price for quantities from 20 pcs - 5.95 USDGross price for quantities from 20 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs