+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B41689K5458Q001

Capacitor: electrolytic; low ESR; THT; 4.5mF; 25VDC; Ø21x49mm; 13mΩ

Manufacturer: TDK

Manufacturer part number:
B41689K5458Q001
TME Symbol:
B41689K5458Q001

Specification

Manufacturer
TDK
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
4.5mF
Operating voltage
25V DC
Body dimensions
Ø21x49mm
Terminal pitch
10mm
Tolerance
-10...30%
Leads
axial
Service life
10000h
Operating temperature
-55...150°C
Operating current
10.4A
ESR value
13mΩ
Height
49mm
Diameter
21mm
Gross weight7.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors TDK,
*
B41689K5458Q001
0 in TME stock
Net price for quantities from 3080 pcs - 5.86 USDGross price for quantities from 3080 pcs - 5.86 USD
No. of pieces (Multiplicity: 110)
Minimum order quantity: 3 080.
Multiplicity: 110.