+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1284657

Circlip; spring steel; Shaft dia: 4mm; BN 809; Ring: external


Manufacturer: BOSSARD

Manufacturer part number:
1284657
TME Symbol:
B4/BN809

Specification

Manufacturer
BOSSARD
Type of protective element
circlip
Material
spring steel
Shaft diameter
4mm
BN standard
BN 809
Plating material
black finish
Kind of circlip
external
Outside diameter
9.3mm
Thickness
0.7mm
Internal diameter
3.34mm
m dimension
0.7mm
DIN standard
DIN 6799
Dimension n min
1.2mm
Dimension d3 min
5mm
Dimension d3 max
7mm
Dimensions
Gross weight0.146 g
Certificates
See other products in this category: Circlips for shafts BOSSARD,
*
1284657
771 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 5 000 pcs