+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72240B0751K001

Varistor: block; 750VAC; 970VDC; 40kA

Manufacturer: TDK

Manufacturer part number:
B72240B0751K001
TME Symbol:
B72240B0751K001

Specification

Manufacturer
TDK
Type of varistor
block
Max. operating voltage
750V AC, 970V DC
Varistor max current 8/20µs
40kA
Operating temperature
-40...85°C
Gross weight81.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Block varistors TDK,
*
B72240B0751K001
25 in TME stock
Net price for quantities from 1 pcs - 50.07 USDGross price for quantities from 1 pcs - 50.07 USD
Net price for quantities from 5 pcs - 46.58 USDGross price for quantities from 5 pcs - 46.58 USD
Net price for quantities from 10 pcs - 44.94 USDGross price for quantities from 10 pcs - 44.94 USD
Net price for quantities from 20 pcs - 43.77 USDGross price for quantities from 20 pcs - 43.77 USD
Net price for quantities from 40 pcs - 43.07 USDGross price for quantities from 40 pcs - 43.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs