+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72240L0271K102

Varistor: metal-oxide; 275VAC; 350VDC; 40000A; 430V; 37.5x39x9.4mm

Manufacturer: TDK

Manufacturer part number:
B72240L0271K102
TME Symbol:
B72240L0271K102

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Max. operating voltage
275V AC, 350V DC
Varistor max current 8/20µs
40kA
Operating temperature
-25...85°C
Varistor voltage
430V
Body dimensions
37.5x39x9.4mm
Mounting
connectors
Energy 2 ms
550J
Terminal pitch
25.4mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Block varistors TDK,
*
B72240L0271K102
0 in TME stock
Net price for quantities from 500 pcs - 9.67 USDGross price for quantities from 500 pcs - 9.67 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 500.
Multiplicity: 250.