+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72500D0200A060

Arrester: Ceradiode; SMD; 0603; Uoper max: 22VDC; 56pF

Manufacturer: TDK

Manufacturer part number:
B72500D0200A060
TME Symbol:
B72500D0200A060

Specification

Manufacturer
TDK
Type of surge arrester
Ceradiode
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
22V DC
Capacitance
56pF
Surge arresters application
audio, video input/output protection, data input protection
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD surge arrestors TDK,
*
B72500D0200A060
4850 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
Net price for quantities from 28000 pcs - 0.04 USDGross price for quantities from 28000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs