+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72500D0300H060

Arrester: Ceradiode; SMD; 0603; Uoper max: 30VDC; 15pF


Manufacturer: TDK

Manufacturer part number:
B72500D0300H060
TME Symbol:
B72500D0300H060

Specification

Manufacturer
TDK
Type of surge arrester
Ceradiode
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
30V DC
Capacitance
15pF
Surge arresters application
audio, video input/output protection, data input protection
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD surge arrestors TDK,
*
B72500D0300H060
3960 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 28000 pcs - 0.05 USDGross price for quantities from 28000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs