+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B84143A0110R410

Filter: anti-interference; three-phase; 300/520VAC; 110A

NEW

Manufacturer: TDK

Manufacturer part number:
B84143A0110R410
TME Symbol:
B84143A0110R410

Specification

Manufacturer
TDK
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
300/520V AC
Max. operating current
110A
Mounting holes pitch
320x35mm
Body dimensions
350x200x90mm
Operating temperature
-25...100°C
Gross weight11.2213 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Suppression filters - others TDK,
*
B84143A0110R410
0 in TME stock
Net price for quantities from 1 pcs - 675.38 USDGross price for quantities from 1 pcs - 675.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.