+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BA1R16MV1

Timer; 0,5s÷10days; SPDT; 250VAC/16A; Usup: 12÷240VAC; 12÷240VDC


Manufacturer: CROUZET

Manufacturer part number:
BA1R16MV1
TME Symbol:
BA1R16MV1

Specification

Manufacturer
CROUZET
Type of automation module
timer
Counting range
0,5s...10days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 16A
Number of operation modes
2
Counter operation modes
delayed switching on
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-20...60°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight78.5 g
Certificates
EAN code3593150047881
See other products in this category: Analogue Timers CROUZET,
*
BA1R16MV1
10 in TME stock
Net price for quantities from 1 pcs - 89.54 USDGross price for quantities from 1 pcs - 89.54 USD
Net price for quantities from 10 pcs - 82.48 USDGross price for quantities from 10 pcs - 82.48 USD
Net price for quantities from 20 pcs - 78.95 USDGross price for quantities from 20 pcs - 78.95 USD
Net price for quantities from 50 pcs - 73.72 USDGross price for quantities from 50 pcs - 73.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs