+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKY2540

Battery: alkaline; 23A,8LR932,LRV08,MN21; 12V; non-rechargeable

Manufacturer: AKYGA BATTERY

Manufacturer part number:
AKY2540
TME Symbol:
BAT-23A/A-B1

Specification

Manufacturer
AKYGA BATTERY
Type of battery
alkaline
Cell size
8LR932, 23A, LRV08, MN21
Rated voltage
12V
Battery features
non-rechargeable
Body dimensions
Ø10x27.5mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight9.68 g

WATCH VIDEO

See other products in this category: Batteries AKYGA BATTERY,
*
AKY2540
159 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 20 pcs - 0.47 USDGross price for quantities from 20 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 30 pcs