+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000394132023

Battery: alkaline; 23A,8LR932,A23; 12V; non-rechargeable; 5pcs.


Manufacturer: DURACELL

Manufacturer part number:
5000394132023
TME Symbol:
BAT-23A/DR-B5

Specification

Manufacturer
DURACELL
Type of battery
alkaline
Cell size
8LR932, 23A, A23
Rated voltage
12V
Battery features
non-rechargeable
Body dimensions
Ø10x29mm
Quantity in set/package
5pcs.
Leads
none
Kind of package
blister
Gross weight47.28 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
*
5000394132023
98 in TME stock
Net price for quantities from 1 set - 6.22 USDGross price for quantities from 1 set - 6.22 USD
Net price for quantities from 4 set - 5.85 USDGross price for quantities from 4 set - 5.85 USD
Net price for quantities from 20 set - 5.07 USDGross price for quantities from 20 set - 5.07 USD
Net price for quantities from 40 set - 4.86 USDGross price for quantities from 40 set - 4.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 setCardboard = 40 set