+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7K67 J

Battery: alkaline; 4LR61,J; 6V; non-rechargeable; 9x35x48mm; 1pcs.


Manufacturer: DURACELL

Manufacturer part number:
7K67 J
TME Symbol:
BAT-4LR61/DR

Specification

Manufacturer
DURACELL
Type of battery
alkaline
Cell size
4LR61, J
Rated voltage
6V
Battery features
non-rechargeable
Body dimensions
9x35x48mm
Quantity in set/package
1pcs.
Leads
none
Gross weight36.7 g

WATCH VIDEO

See other products in this category: Batteries DURACELL,
*
7K67 J
91 in TME stock
Net price for quantities from 1 pcs - 8.09 USDGross price for quantities from 1 pcs - 8.09 USD
Net price for quantities from 5 pcs - 7.15 USDGross price for quantities from 5 pcs - 7.15 USD
Net price for quantities from 10 pcs - 6.24 USDGross price for quantities from 10 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs