+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of battery | alkaline | |
Cell size | 6F22, 6LR61 | |
Rated voltage | 9V | |
Battery features | non-rechargeable | |
Quantity in set/package | 1pcs. | |
Leads | none | |
Manufacturer series | Powerline |